
6022651 | |
|---|---|
DigiKey Part Number | 1882-6022651-ND |
Manufacturer | |
Manufacturer Product Number | 6022651 |
Description | OTHER CONNECTORS AND CABLES, CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |



