
6021127 | |
|---|---|
DigiKey Part Number | 1882-6021127-ND |
Manufacturer | |
Manufacturer Product Number | 6021127 |
Description | INDUKT PROXIMITY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 7.5V ~ 25V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator No Indicator |
Output Type Namur-NC | Package / Case Cylinder, Threaded - M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 247,63000 Kč | 2 247,63 Kč |
| Unit Price without VAT: | 2 247,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 719,63230 Kč |







