
6021125 | |
|---|---|
DigiKey Part Number | 1882-6021125-ND |
Manufacturer | |
Manufacturer Product Number | 6021125 |
Description | INDUKT PROXIMITY SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 7.5V ~ 25V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type Namur-NC | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,11000 Kč | 1 858,11 Kč |
| 5 | 1 722,80200 Kč | 8 614,01 Kč |
| 10 | 1 672,34400 Kč | 16 723,44 Kč |
| 25 | 1 611,99960 Kč | 40 299,99 Kč |
| 50 | 1 570,68820 Kč | 78 534,41 Kč |
| 100 | 1 532,75530 Kč | 153 275,53 Kč |
| Unit Price without VAT: | 1 858,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 248,31310 Kč |





