
6021124 | |
|---|---|
DigiKey Part Number | 1882-6021124-ND |
Manufacturer | |
Manufacturer Product Number | 6021124 |
Description | SEN PROX NAMUR NC 2MM M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NAMUR-NC, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 7.5V ~ 25V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 769,71000 Kč | 1 769,71 Kč |
| 5 | 1 640,74200 Kč | 8 203,71 Kč |
| 10 | 1 592,71900 Kč | 15 927,19 Kč |
| 25 | 1 535,23080 Kč | 38 380,77 Kč |
| 50 | 1 495,89340 Kč | 74 794,67 Kč |
| 100 | 1 459,77470 Kč | 145 977,47 Kč |
| Unit Price without VAT: | 1 769,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 141,34910 Kč |





