
6021123 | |
|---|---|
DigiKey Part Number | 1882-6021123-ND |
Manufacturer | |
Manufacturer Product Number | 6021123 |
Description | INDUCTIVE PROXIMITY SENSORS, IMN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | Namur-NC | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 7.5V ~ 25V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 919,64000 Kč | 1 919,64 Kč |
| 5 | 1 780,46200 Kč | 8 902,31 Kč |
| 10 | 1 728,68100 Kč | 17 286,81 Kč |
| 25 | 1 666,66160 Kč | 41 666,54 Kč |
| 50 | 1 624,22880 Kč | 81 211,44 Kč |
| 100 | 1 585,25870 Kč | 158 525,87 Kč |
| Unit Price without VAT: | 1 919,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 322,76440 Kč |




