


6020161 | |
|---|---|
DigiKey Part Number | 1882-6020161-ND |
Manufacturer | |
Manufacturer Product Number | 6020161 |
Description | SENSOR PROX INDUCTIVE 0.8MM MOD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.031" (0.8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 5kHz | |
Shielding | Unshielded | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 546,14000 Kč | 3 546,14 Kč |
| 5 | 3 311,17400 Kč | 16 555,87 Kč |
| 10 | 3 223,57100 Kč | 32 235,71 Kč |
| 25 | 3 118,71520 Kč | 77 967,88 Kč |
| 50 | 3 046,88960 Kč | 152 344,48 Kč |
| Unit Price without VAT: | 3 546,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 290,82940 Kč |

