
6013602 | |
|---|---|
DigiKey Part Number | 1882-6013602-ND |
Manufacturer | |
Manufacturer Product Number | 6013602 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Light-ON |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Response Time 2ms |
Series | Output Configuration PNP - Light-ON |
Packaging Bulk | Light Source Red LED |
Part Status Active | Connection Method Connector, M12 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 1.969" ~ 145.669" (50mm ~ 3.7m) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 746,25000 Kč | 3 746,25 Kč |
| 10 | 3 541,85900 Kč | 35 418,59 Kč |
| Unit Price without VAT: | 3 746,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 532,96250 Kč |















