6013533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6013533

DigiKey Part Number
1882-6013533-ND
Manufacturer
Manufacturer Product Number
6013533
Description
RETRO-REFL SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
1.969" ~ 145.669" (50mm ~ 3.7m)
Voltage - Supply
10V ~ 30V
Response Time
2ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 754,69000 Kč3 754,69 Kč
103 260,47700 Kč32 604,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,69000 Kč
Unit Price with VAT:4 543,17490 Kč