
6012825 | |
|---|---|
DigiKey Part Number | 1882-6012825-ND |
Manufacturer | |
Manufacturer Product Number | 6012825 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.118" ~ 3.937" (3mm ~ 100mm) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Infrared LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP67 |
Sensing Method Proximity | Adjustment Type Adjustable, 270° Turn Potentiometer |
Sensing Distance 0.118" ~ 3.937" (3mm ~ 100mm) | Operating Temperature -25°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 227,95000 Kč | 4 227,95 Kč |
| 10 | 4 047,61600 Kč | 40 476,16 Kč |
| Unit Price without VAT: | 4 227,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 115,81950 Kč |














