
6012145 | |
|---|---|
DigiKey Part Number | 1882-6012145-ND |
Manufacturer | |
Manufacturer Product Number | 6012145 |
Description | SENSOR MIT LEITUNG 10M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 5 ~ 10mm | |
Must Release | 23 ~ 32mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, EAC, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 114,77000 Kč | 4 114,77 Kč |
| Unit Price without VAT: | 4 114,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 978,87170 Kč |











