
6012144 | |
|---|---|
DigiKey Part Number | 1882-6012144-ND |
Manufacturer | |
Manufacturer Product Number | 6012144 |
Description | SENSOR MIT LEITUNG 05M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Termination Style Cable Leads |
Manufacturer SICK, Inc. | Must Operate 5 ~ 10mm |
Series | Must Release 23 ~ 32mm |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type RFID | Approval Agency CE, cULus, EAC, RCM |
Actuator Type Non-Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 778,17000 Kč | 3 778,17 Kč |
| Unit Price without VAT: | 3 778,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 571,58570 Kč |











