
6012062 | |
|---|---|
DigiKey Part Number | 1882-6012062-ND |
Manufacturer | |
Manufacturer Product Number | 6012062 |
Description | FORK SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Optical Sensor 0.079" (2mm) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Optical | |
Sensing Distance | 0.079" (2mm) | |
Voltage - Supply | - | |
Response Time | 30µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Infrared LED | |
Connection Method | Connector, M8 | |
Ingress Protection | IP65 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 675,81000 Kč | 6 675,81 Kč |
| Unit Price without VAT: | 6 675,81000 Kč |
|---|---|
| Unit Price with VAT: | 8 077,73010 Kč |





