
6011368 | |
|---|---|
DigiKey Part Number | 1882-6011368-ND |
Manufacturer | |
Manufacturer Product Number | 6011368 |
Description | INTERLOCK SOLENOID LOCKING 4PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
Category | Voltage - Supply 24VDC |
Manufacturer SICK, Inc. | Holding Force 133kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Solenoid Locking | Operating Temperature -20°C ~ 55°C |
Circuit 4PST-3NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 4A (AC/DC) | Approval Agency CE, cULus |
Voltage Rating 230VAC, 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 593,48000 Kč | 13 593,48 Kč |
| 5 | 11 854,00000 Kč | 59 270,00 Kč |
| 10 | 11 173,41400 Kč | 111 734,14 Kč |
| 25 | 8 745,40680 Kč | 218 635,17 Kč |
| Unit Price without VAT: | 13 593,48000 Kč |
|---|---|
| Unit Price with VAT: | 16 448,11080 Kč |














