
5339103 | |
|---|---|
DigiKey Part Number | 1882-5339103-ND |
Manufacturer | |
Manufacturer Product Number | 5339103 |
Description | ACTUATORS, TR4-RAM00B, ACCESSORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Actuator For Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator | |
For Use With/Related Products | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 760,41000 Kč | 1 760,41 Kč |
| 5 | 1 632,04800 Kč | 8 160,24 Kč |
| 10 | 1 584,24400 Kč | 15 842,44 Kč |
| 25 | 1 527,00080 Kč | 38 175,02 Kč |
| 50 | 1 487,81400 Kč | 74 390,70 Kč |
| 100 | 1 451,85430 Kč | 145 185,43 Kč |
| Unit Price without VAT: | 1 760,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 130,09610 Kč |




