5338386
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5338386

DigiKey Part Number
1882-1726-ND
Manufacturer
Manufacturer Product Number
5338386
Description
TAPE FILM 1.38"X54.7YDS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Film Tape Adhesive 1.38" (35.00mm) X 164' (50.0m) 54.7 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Tape Type
Film
Adhesive
-
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.38" (35.00mm)
Length
164' (50.0m) 54.7 yds
Color
-
Usage
Marking
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 035,83000 Kč3 035,83 Kč
Manufacturers Standard Package
Unit Price without VAT:3 035,83000 Kč
Unit Price with VAT:3 673,35430 Kč