
5338378 | |
|---|---|
DigiKey Part Number | 1882-1725-ND |
Manufacturer | |
Manufacturer Product Number | 5338378 |
Description | TAPE MARKING ORANGE 0.79"X27YDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive Orange 0.79" (20.00mm) X 82' (25.0m) 27 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.79" (20.00mm) | |
Length | 82' (25.0m) 27 yds | |
Color | Orange | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 244,98000 Kč | 2 244,98 Kč |
| Unit Price without VAT: | 2 244,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 716,42580 Kč |







