
5321157 | |
|---|---|
DigiKey Part Number | 1882-5321157-ND |
Manufacturer | |
Manufacturer Product Number | 5321157 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer SICK, Inc. | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 342,82000 Kč | 1 342,82 Kč |
| 10 | 1 215,93100 Kč | 12 159,31 Kč |
| 25 | 1 168,81600 Kč | 29 220,40 Kč |
| 50 | 1 134,39180 Kč | 56 719,59 Kč |
| 100 | 1 100,96710 Kč | 110 096,71 Kč |
| 250 | 955,40900 Kč | 238 852,25 Kč |
| Unit Price without VAT: | 1 342,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 624,81220 Kč |












