
5313513 | |
|---|---|
DigiKey Part Number | 1882-5313513-ND |
Manufacturer | |
Manufacturer Product Number | 5313513 |
Description | BRACKET M18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bracket For Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,05000 Kč | 750,05 Kč |
| 5 | 688,94400 Kč | 3 444,72 Kč |
| 10 | 666,22500 Kč | 6 662,25 Kč |
| 25 | 639,03640 Kč | 15 975,91 Kč |
| 50 | 620,42800 Kč | 31 021,40 Kč |
| 100 | 603,36070 Kč | 60 336,07 Kč |
| Unit Price without VAT: | 750,05000 Kč |
|---|---|
| Unit Price with VAT: | 907,56050 Kč |



