
5311128 | |
|---|---|
DigiKey Part Number | 1882-5311128-ND |
Manufacturer | |
Manufacturer Product Number | 5311128 |
Description | SAFETY KEY FOR I16 RIGID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Operation Key |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operation Key | |
For Use With/Related Products | i16S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,29000 Kč | 591,29 Kč |
| 5 | 515,85200 Kč | 2 579,26 Kč |
| 10 | 486,36000 Kč | 4 863,60 Kč |
| 25 | 449,88080 Kč | 11 247,02 Kč |
| 50 | 424,06900 Kč | 21 203,45 Kč |
| 100 | 399,68900 Kč | 39 968,90 Kč |
| Unit Price without VAT: | 591,29000 Kč |
|---|---|
| Unit Price with VAT: | 715,46090 Kč |




