
2122045 | |
|---|---|
DigiKey Part Number | 1882-2122045-ND |
Manufacturer | |
Manufacturer Product Number | 2122045 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 301,59400 Kč | 3 015,94 Kč |
| 25 | 282,70880 Kč | 7 067,72 Kč |
| 50 | 269,21540 Kč | 13 460,77 Kč |
| 100 | 256,37090 Kč | 25 637,09 Kč |
| 250 | 240,33304 Kč | 60 083,26 Kč |
| 500 | 228,87568 Kč | 114 437,84 Kč |
| 1 000 | 216,27940 Kč | 216 279,40 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |



