
2118264 | |
|---|---|
DigiKey Part Number | 1882-2118264-ND |
Manufacturer | |
Manufacturer Product Number | 2118264 |
Description | VISION LIGHT RESALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Red |
Datasheet | Datasheet |
Category | Type Ring |
Manufacturer SICK, Inc. | Color Red |
Packaging Bulk | Outer Diameter 4.567" (116.00mm) Dia |
Part Status Active | Outer Diameter - Emitting Surface 3.780" (96.00mm) Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56 849,57000 Kč | 56 849,57 Kč |
| Unit Price without VAT: | 56 849,57000 Kč |
|---|---|
| Unit Price with VAT: | 68 787,97970 Kč |





