Ring Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118259

DigiKey Part Number
1882-2118259-ND
Manufacturer
Manufacturer Product Number
2118259
Description
VISION LIGHT RESALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Ring
Color
Red
Length
-
Width
-
Height
-
Outer Diameter
2.756" (70.00mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
1.969" (50.00mm) Dia
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156 228,65000 Kč56 228,65 Kč
Manufacturers Standard Package
Unit Price without VAT:56 228,65000 Kč
Unit Price with VAT:68 036,66650 Kč