Coaxial Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118256

DigiKey Part Number
1882-2118256-ND
Manufacturer
Manufacturer Product Number
2118256
Description
VISION LIGHT RESALE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coaxial Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Coaxial
Color
Red
Length
4.570" (116.08mm)
Width
2.990" (75.95mm)
Height
3.310" (84.07mm)
Outer Diameter
-
Inner Diameter
-
Length - Emitting Surface
2.874" (73.00mm)
Width - Emitting Surface
2.992" (76.00mm)
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161 389,54000 Kč61 389,54 Kč
Manufacturers Standard Package
Unit Price without VAT:61 389,54000 Kč
Unit Price with VAT:74 281,34340 Kč