
2118016 | |
|---|---|
DigiKey Part Number | 1882-2118016-ND |
Manufacturer | |
Manufacturer Product Number | 2118016 |
Description | CIR CBL 17POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer SICK, Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 17 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 114,56000 Kč | 4 114,56 Kč |
| 10 | 3 497,84700 Kč | 34 978,47 Kč |
| 25 | 3 279,11480 Kč | 81 977,87 Kč |
| 50 | 3 155,73900 Kč | 157 786,95 Kč |
| Unit Price without VAT: | 4 114,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 978,61760 Kč |









