2095605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2110921

DigiKey Part Number
1882-2110921-ND
Manufacturer
Manufacturer Product Number
2110921
Description
CIRC CBL 4POS PLUG TO WIRE 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
98.4' (30.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 650,83000 Kč2 650,83 Kč
102 253,33900 Kč22 533,39 Kč
252 112,40120 Kč52 810,03 Kč
502 011,70640 Kč100 585,32 Kč
1001 971,85880 Kč197 185,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 650,83000 Kč
Unit Price with VAT:3 207,50430 Kč