Circular Cable Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2107590

DigiKey Part Number
1882-2107590-ND
Manufacturer
Manufacturer Product Number
2107590
Description
PLUG FEMALE M12 4POS CABLE ASSEM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Bulk
Manufacturer
SICK, Inc.
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1513,82000 Kč513,82 Kč
10436,63200 Kč4 366,32 Kč
25409,28480 Kč10 232,12 Kč
50389,75220 Kč19 487,61 Kč
100371,16270 Kč37 116,27 Kč
250347,94692 Kč86 986,73 Kč
500331,36314 Kč165 681,57 Kč
Manufacturers Standard Package
Unit Price without VAT:513,82000 Kč
Unit Price with VAT:621,72220 Kč