
2106285 | |
|---|---|
DigiKey Part Number | 1882-2106285-ND |
Manufacturer | |
Manufacturer Product Number | 2106285 |
Description | CIR CBL 5POS PLUG TO WIRE 19.69' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 19.69' (6.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 19.69' (6.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Violet |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,43000 Kč | 1 696,43 Kč |
| Unit Price without VAT: | 1 696,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 052,68030 Kč |

