
2106264 | |
|---|---|
DigiKey Part Number | 1882-2106264-ND |
Manufacturer | |
Manufacturer Product Number | 2106264 |
Description | PUR/4*2*0,14/GN/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 724,07000 Kč | 2 724,07 Kč |
| 10 | 2 315,65900 Kč | 23 156,59 Kč |
| 25 | 2 170,81520 Kč | 54 270,38 Kč |
| 50 | 2 067,34960 Kč | 103 367,48 Kč |
| 100 | 1 988,51060 Kč | 198 851,06 Kč |
| Unit Price without VAT: | 2 724,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 296,12470 Kč |











