
2106175 | |
|---|---|
DigiKey Part Number | 1882-2106175-ND |
Manufacturer | |
Manufacturer Product Number | 2106175 |
Description | CBL 4POS RCPT RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle, Right Angle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Green |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation D | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 935,60000 Kč | 1 935,60 Kč |
| 10 | 1 645,38200 Kč | 16 453,82 Kč |
| 25 | 1 542,43760 Kč | 38 560,94 Kč |
| 50 | 1 468,89400 Kč | 73 444,70 Kč |
| 100 | 1 398,89100 Kč | 139 889,10 Kč |
| Unit Price without VAT: | 1 935,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 342,07600 Kč |












