Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106162

DigiKey Part Number
1882-2106162-ND
Manufacturer
Manufacturer Product Number
2106162
Description
PUR/2*2*0,34/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
6.56' (2.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 943,99000 Kč1 943,99 Kč
101 652,52200 Kč16 525,22 Kč
251 549,14000 Kč38 728,50 Kč
501 475,29000 Kč73 764,50 Kč
1001 405,02870 Kč140 502,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 943,99000 Kč
Unit Price with VAT:2 352,22790 Kč