D-Sub Cable Assembly D-Type, Micro-D Black 3.61' (1.10m) Plug, Male Pins, Right Angle to Individual Wire Leads Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098351

DigiKey Part Number
1882-2098351-ND
Manufacturer
Manufacturer Product Number
2098351
Description
SENSOR/ACTUATOR CABLE, CONNECTIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Black 3.61' (1.10m) Plug, Male Pins, Right Angle to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins, Right Angle
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Grade
-
Qualification
-
Length
3.61' (1.10m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 301,31000 Kč3 301,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 301,31000 Kč
Unit Price with VAT:3 994,58510 Kč