
2079348 | |
|---|---|
DigiKey Part Number | 1882-2079348-ND |
Manufacturer | |
Manufacturer Product Number | 2079348 |
Description | LENS WIDE ANGLE F8 C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F8 2/3" C-Mount |
Datasheet | Datasheet |
Category | Focal Length 12.0mm |
Manufacturer SICK, Inc. | Focal Ratio F8 |
Packaging Bulk | Compatible Sensor Size (Max) 2/3" |
Part Status Active | Mounting Type C-Mount |
Type Wide Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 526,27000 Kč | 16 526,27 Kč |
| Unit Price without VAT: | 16 526,27000 Kč |
|---|---|
| Unit Price with VAT: | 19 996,78670 Kč |





