
2071332 | |
|---|---|
DigiKey Part Number | 1882-2071332-ND |
Manufacturer | |
Manufacturer Product Number | 2071332 |
Description | CAB ,MA/FE M23/JST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Male to Rectangular 08 pos Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 17 pos Male to Rectangular 08 pos Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2071327 | SICK, Inc. | 0 | 1882-2071327-ND | 3 818,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 715,18000 Kč | 3 715,18 Kč |
| Unit Price without VAT: | 3 715,18000 Kč |
|---|---|
| Unit Price with VAT: | 4 495,36780 Kč |










