
2070987 | |
|---|---|
DigiKey Part Number | 1882-2070987-ND |
Manufacturer | |
Manufacturer Product Number | 2070987 |
Description | CIRC CBL 8POS RCPT TO PLUG 0.82' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.82' (249.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.82' (249.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 483,07000 Kč | 4 483,07 Kč |
| Unit Price without VAT: | 4 483,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 424,51470 Kč |











