
1222817 | |
|---|---|
DigiKey Part Number | 1882-1222817-ND |
Manufacturer | |
Manufacturer Product Number | 1222817 |
Description | COMPACT PHOTOELECTRIC SENSORS, W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 1.181" ~ 98.430" (30mm ~ 2.5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 1.181" ~ 98.430" (30mm ~ 2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP65 | |
Cable Length | 11.732" (298.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 167,91000 Kč | 9 167,91 Kč |
| 10 | 8 197,52300 Kč | 81 975,23 Kč |
| Unit Price without VAT: | 9 167,91000 Kč |
|---|---|
| Unit Price with VAT: | 11 093,17110 Kč |



