
1222718 | |
|---|---|
DigiKey Part Number | 1882-1222718-ND |
Manufacturer | |
Manufacturer Product Number | 1222718 |
Description | SMALL PHOTOELECTRIC SENSORS, W16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.39" ~ 62.99" (10mm ~ 1600mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 0.39" ~ 62.99" (10mm ~ 1600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 150µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 455,15000 Kč | 8 455,15 Kč |
| 10 | 7 541,73100 Kč | 75 417,31 Kč |
| Unit Price without VAT: | 8 455,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 230,73150 Kč |















