1222705
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1222710

DigiKey Part Number
1882-1222710-ND
Manufacturer
Manufacturer Product Number
1222710
Description
COMPACT PHOTOELECTRIC SENSORS, W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.181" ~ 35.433" (30mm ~ 900mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
1.181" ~ 35.433" (30mm ~ 900mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Light Source
Red (635nm)
Connection Method
Connector, M12
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 730,28000 Kč8 730,28 Kč
107 794,71000 Kč77 947,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8 730,28000 Kč
Unit Price with VAT:10 563,63880 Kč