


1219800 | |
|---|---|
DigiKey Part Number | 1882-1622-ND |
Manufacturer | |
Manufacturer Product Number | 1219800 |
Description | SENSOR PROXIMITY 1.2M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 47.24" (10mm ~ 1.2m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 1.25ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.39" ~ 47.24" (10mm ~ 1.2m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 849,04000 Kč | 10 849,04 Kč |
| Unit Price without VAT: | 10 849,04000 Kč |
|---|---|
| Unit Price with VAT: | 13 127,33840 Kč |











