Proximity Optical Sensor 0.39" ~ 29.53" (10mm ~ 750mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218943

DigiKey Part Number
1882-1218943-ND
Manufacturer
Manufacturer Product Number
1218943
Description
SENSOR PROXIMITY 750MM NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.39" ~ 29.53" (10mm ~ 750mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.25ms
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Box
Connection Method
Cable with Connector
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.39" ~ 29.53" (10mm ~ 750mm)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 443,99000 Kč10 443,99 Kč
59 847,22200 Kč49 236,11 Kč
109 624,51700 Kč96 245,17 Kč
258 902,10200 Kč222 552,55 Kč
Manufacturers Standard Package
Unit Price without VAT:10 443,99000 Kč
Unit Price with VAT:12 637,22790 Kč