
1218821 | |
|---|---|
DigiKey Part Number | 1882-1218821-ND |
Manufacturer | |
Manufacturer Product Number | 1218821 |
Description | SENSOR PROXIMITY 500MM NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 19.69" (10mm ~ 500mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull, NPN/PNP |
Manufacturer SICK, Inc. | Light Source Red (635nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP66, IP67 |
Part Status Active | Cable Length 10.630" (270.00mm) |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.39" ~ 19.69" (10mm ~ 500mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 607,92000 Kč | 8 607,92 Kč |
| Unit Price without VAT: | 8 607,92000 Kč |
|---|---|
| Unit Price with VAT: | 10 415,58320 Kč |














