
1218819 | |
|---|---|
DigiKey Part Number | 1882-1218819-ND |
Manufacturer | |
Manufacturer Product Number | 1218819 |
Description | SENSOR PROXIMITY 1.5M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 59.055" (10mm ~ 1.5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull, NPN/PNP |
Manufacturer SICK, Inc. | Light Source Infrared (850nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP66, IP67 |
Part Status Active | Cable Length 10.630" (270.00mm) |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.394" ~ 59.055" (10mm ~ 1.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 038,38000 Kč | 9 038,38 Kč |
| 5 | 8 510,78400 Kč | 42 553,92 Kč |
| 10 | 8 313,94800 Kč | 83 139,48 Kč |
| 25 | 8 078,30840 Kč | 201 957,71 Kč |
| Unit Price without VAT: | 9 038,38000 Kč |
|---|---|
| Unit Price with VAT: | 10 936,43980 Kč |













