
1218806 | |
|---|---|
DigiKey Part Number | 1882-1218806-ND |
Manufacturer | |
Manufacturer Product Number | 1218806 |
Description | SENSOR PROXIMITY 1.6M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 62.992" (10mm ~ 1.6m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Output Configuration Push-Pull, NPN/PNP |
Manufacturer SICK, Inc. | Light Source Red (635nm) |
Series | Connection Method Cable with Connector |
Packaging Box | Ingress Protection IP66, IP67 |
Part Status Active | Cable Length 10.630" (270.00mm) |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.394" ~ 62.992" (10mm ~ 1.6m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 642,07000 Kč | 9 642,07 Kč |
| 5 | 9 084,57400 Kč | 45 422,87 Kč |
| 10 | 8 876,59000 Kč | 88 765,90 Kč |
| 25 | 8 173,47160 Kč | 204 336,79 Kč |
| Unit Price without VAT: | 9 642,07000 Kč |
|---|---|
| Unit Price with VAT: | 11 666,90470 Kč |















