
1218669 | |
|---|---|
DigiKey Part Number | 1882-1218669-ND |
Manufacturer | |
Manufacturer Product Number | 1218669 |
Description | SENSOR PROXIMITY 1.5M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.394" ~ 59.055" (10mm ~ 1.5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Infrared (850nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.394" ~ 59.055" (10mm ~ 1.5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 533,17000 Kč | 8 533,17 Kč |
| 5 | 8 030,89600 Kč | 40 154,48 Kč |
| 10 | 7 843,48800 Kč | 78 434,88 Kč |
| 25 | 7 619,15800 Kč | 190 478,95 Kč |
| Unit Price without VAT: | 8 533,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 325,13570 Kč |













