
1218667 | |
|---|---|
DigiKey Part Number | 1882-1218667-ND |
Manufacturer | |
Manufacturer Product Number | 1218667 |
Description | SENSOR PROXIMITY 2M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Infrared (850nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.39" ~ 78.74" (10mm ~ 2m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 214,76000 Kč | 9 214,76 Kč |
| 5 | 8 678,34800 Kč | 43 391,74 Kč |
| 10 | 8 478,27800 Kč | 84 782,78 Kč |
| 25 | 8 238,64080 Kč | 205 966,02 Kč |
| Unit Price without VAT: | 9 214,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 149,85960 Kč |












