
1218663 | |
|---|---|
DigiKey Part Number | 1882-1218663-ND |
Manufacturer | |
Manufacturer Product Number | 1218663 |
Description | SENSOR PROXIMITY 750MM NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.39" ~ 29.53" (10mm ~ 750mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 1.25ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity | Adjustment Type Adjustable |
Sensing Distance 0.39" ~ 29.53" (10mm ~ 750mm) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 018,57000 Kč | 10 018,57 Kč |
| 5 | 9 442,67400 Kč | 47 213,37 Kč |
| 10 | 9 227,76000 Kč | 92 277,60 Kč |
| 25 | 8 515,20960 Kč | 212 880,24 Kč |
| Unit Price without VAT: | 10 018,57000 Kč |
|---|---|
| Unit Price with VAT: | 12 122,46970 Kč |













