Retroreflective Optical Sensor 9.843" ~ 551.181" (250mm ~ 14m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218662

DigiKey Part Number
1882-1218662-ND
Manufacturer
Manufacturer Product Number
1218662
Description
SMALL PHOTOELECTRIC SENSORS, W16
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 9.843" ~ 551.181" (250mm ~ 14m) Push-Pull, NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP - Dark-ON/Light-ON
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Connector, M12
Part Status
Active
Ingress Protection
IP66
Sensing Method
Retroreflective
Adjustment Type
Fixed
Sensing Distance
9.843" ~ 551.181" (250mm ~ 14m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 404,60000 Kč6 404,60 Kč
105 656,65100 Kč56 566,51 Kč
Manufacturers Standard Package
Unit Price without VAT:6 404,60000 Kč
Unit Price with VAT:7 749,56600 Kč