
1218661 | |
|---|---|
DigiKey Part Number | 1882-1218661-ND |
Manufacturer | |
Manufacturer Product Number | 1218661 |
Description | SENSOR RETROREFLCTV 5M NPN/PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 861,58000 Kč | 8 861,58 Kč |
| 5 | 8 342,75800 Kč | 41 713,79 Kč |
| 10 | 8 149,26100 Kč | 81 492,61 Kč |
| 25 | 7 917,53120 Kč | 197 938,28 Kč |
| Unit Price without VAT: | 8 861,58000 Kč |
|---|---|
| Unit Price with VAT: | 10 722,51180 Kč |














