Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
KTS-WB41141142

1218200

DigiKey Part Number
1882-1218200-ND
Manufacturer
Manufacturer Product Number
1218200
Description
SEN CONTRAST P/N 13MM M12
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.512" (13mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull, NPN/PNP
Manufacturer
SICK, Inc.
Light Source
RGB LED
Series
Connection Method
Connector, M12
Packaging
Box
Ingress Protection
IP67
Part Status
Active
Cable Length
196.85" (5m)
Sensing Distance
0.512" (13mm)
Adjustment Type
Adjustable
Voltage - Supply
10.8V ~ 28.8V
Operating Temperature
-20°C ~ 60°C (TA)
Response Time
20µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 007,29000 Kč12 007,29 Kč
511 335,30800 Kč56 676,54 Kč
1011 084,52900 Kč110 845,29 Kč
Manufacturers Standard Package
Unit Price without VAT:12 007,29000 Kč
Unit Price with VAT:14 528,82090 Kč