
| 1213207 | |
|---|---|
| DigiKey Part Number | 1882-1213207-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1213207 | 
| Description | SAFETY LIGHT CURTAINS, DETEC, C2 | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SICK, Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Protection | Hand/Arm | |
| Detection Capability | 30mm | |
| Protective Height | 750mm | |
| Beam Pitch | - | |
| Operating Range | 0 ~ 15.0m | |
| Features | Receiver Only | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Operating Temperature | -30°C ~ 55°C | |
| Voltage - Supply | 24VDC | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17 279,80000 Kč | 17 279,80 Kč | 
| 5 | 16 371,99200 Kč | 81 859,96 Kč | 
| 10 | 16 044,29700 Kč | 160 442,97 Kč | 
| Unit Price without VAT: | 17 279,80000 Kč | 
|---|---|
| Unit Price with VAT: | 20 908,55800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic