
1207475 | |
|---|---|
DigiKey Part Number | 1882-1207475-ND |
Manufacturer | |
Manufacturer Product Number | 1207475 |
Description | LIGHTGRID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 45mm Arm/Foot |
Datasheet | Datasheet |
Category | Protective Height 120mm |
Manufacturer SICK, Inc. | Number of Beams 4 |
Series | Beam Pitch 40mm |
Packaging Bulk | Operating Range 0 ~ 4.0m |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Arm/Foot | Operating Temperature -25°C ~ 55°C |
Detection Capability 45mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 812,56000 Kč | 12 812,56 Kč |
| Unit Price without VAT: | 12 812,56000 Kč |
|---|---|
| Unit Price with VAT: | 15 503,19760 Kč |













